Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RM04F8662CT | |
|---|---|
DigiKey Part Number | 2571-RM04F8662CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM04F8662CT |
Description | RES SMD 86.6K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 86.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS04F8662CT | Cal-Chip Electronics, Inc. | 10.000 | 4713-CAS04F8662CT-ND | 0,13000 € | Parametric Equivalent |
| RC1005F8662CS | Samsung Electro-Mechanics | 0 | 1276-4198-2-ND | 0,00483 € | Direct |
| ERJ-2RKF8662X | Panasonic Industry | 21.026 | P86.6KLCT-ND | 0,09000 € | Upgrade |
| AC0402FR-0786K6L | YAGEO | 52.093 | YAG5692CT-ND | 0,09000 € | Parametric Equivalent |
| CRCW040286K6FKED | Vishay Dale | 38.523 | 541-86.6KLCT-ND | 0,09000 € | Parametric Equivalent |










