New Product
8.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F8200CT

DigiKey Part Number
4713-RM04F8200CTTR-ND - Tape & Reel (TR)
4713-RM04F8200CT-ND - Cut Tape (CT)
4713-RM04F8200CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F8200CT
Description
RES0402 1% 820 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01500 €0,15 €
250,01120 €0,28 €
500,00860 €0,43 €
1000,00690 €0,69 €
2500,00520 €1,30 €
5000,00426 €2,13 €
1.0000,00354 €3,54 €
5.0000,00240 €12,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00208 €20,80 €
20.0000,00183 €36,60 €
30.0000,00170 €51,00 €
50.0000,00157 €78,50 €
70.0000,00149 €104,30 €
100.0000,00142 €142,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €