
RM04F4703CT | |
|---|---|
DigiKey Part Number | 4713-RM04F4703CTTR-ND - Tape & Reel (TR) 4713-RM04F4703CT-ND - Cut Tape (CT) 4713-RM04F4703CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F4703CT |
Description | RES0402 1% 470K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS04F4703CT | Cal-Chip Electronics, Inc. | 30.000 | 4713-CAS04F4703CT-ND | 0,09000 € | Parametric Equivalent |
| RC0402FR-07470KL | YAGEO | 172.075 | 311-470KLRCT-ND | 0,09000 € | Direct |
| ERJ-2RKF4703X | Panasonic Industry | 175.937 | P470KLCT-ND | 0,09000 € | Upgrade |
| AC0402FR-07470KL | YAGEO | 85.272 | YAG3488CT-ND | 0,09000 € | Parametric Equivalent |
| AF0402FR-07470KL | YAGEO | 42.434 | 13-AF0402FR-07470KLCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01040 € | 0,26 € |
| 50 | 0,00800 € | 0,40 € |
| 100 | 0,00640 € | 0,64 € |
| 250 | 0,00488 € | 1,22 € |
| 500 | 0,00400 € | 2,00 € |
| 1.000 | 0,00330 € | 3,30 € |
| 5.000 | 0,00223 € | 11,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00192 € | 19,20 € |
| 20.000 | 0,00168 € | 33,60 € |
| 30.000 | 0,00157 € | 47,10 € |
| 50.000 | 0,00144 € | 72,00 € |
| 70.000 | 0,00137 € | 95,90 € |
| 100.000 | 0,00130 € | 130,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

