
RM04F4700CT | |
|---|---|
DigiKey Part Number | 4713-RM04F4700CTTR-ND - Tape & Reel (TR) 4713-RM04F4700CT-ND - Cut Tape (CT) 4713-RM04F4700CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F4700CT |
Description | RES0402 1% 470 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 25 | 0,01040 € | 0,26 € |
| 50 | 0,00840 € | 0,42 € |
| 100 | 0,00660 € | 0,66 € |
| 250 | 0,00500 € | 1,25 € |
| 500 | 0,00410 € | 2,05 € |
| 1.000 | 0,00340 € | 3,40 € |
| 5.000 | 0,00230 € | 11,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00199 € | 19,90 € |
| 20.000 | 0,00175 € | 35,00 € |
| 30.000 | 0,00163 € | 48,90 € |
| 50.000 | 0,00150 € | 75,00 € |
| 70.000 | 0,00142 € | 99,40 € |
| 100.000 | 0,00135 € | 135,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

