New Product
332 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F3320CT

DigiKey Part Number
4713-RM04F3320CTTR-ND - Tape & Reel (TR)
4713-RM04F3320CT-ND - Cut Tape (CT)
4713-RM04F3320CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F3320CT
Description
RES0402 1% 332 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0402FR-07332RLYAGEO231.497311-332LRCT-ND0,08000 €Direct
ERJ-2RKF3320XPanasonic Industry118.907P332LCT-ND0,08000 €Upgrade
AF0402FR-07332RLYAGEO2.71513-AF0402FR-07332RLCT-ND0,08000 €Parametric Equivalent
CRCW0402332RFKEDVishay Dale21.162541-332LCT-ND0,08000 €Parametric Equivalent
CRCW0402332RFKEDCVishay Dale226.627541-4899-1-ND0,08000 €Parametric Equivalent
In-Stock: 5.905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01400 €0,14 €
250,01000 €0,25 €
500,00800 €0,40 €
1000,00640 €0,64 €
2500,00484 €1,21 €
5000,00396 €1,98 €
1.0000,00327 €3,27 €
5.0000,00221 €11,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00191 €19,10 €
20.0000,00167 €33,40 €
30.0000,00155 €46,50 €
50.0000,00143 €71,50 €
70.0000,00136 €95,20 €
100.0000,00129 €129,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €