
RM04F28R7CT | |
|---|---|
DigiKey Part Number | 4713-RM04F28R7CTTR-ND - Tape & Reel (TR) 4713-RM04F28R7CT-ND - Cut Tape (CT) 4713-RM04F28R7CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F28R7CT |
Description | RES0402 1% 28.7 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01080 € | 0,27 € |
| 50 | 0,00860 € | 0,43 € |
| 100 | 0,00690 € | 0,69 € |
| 250 | 0,00516 € | 1,29 € |
| 500 | 0,00424 € | 2,12 € |
| 1.000 | 0,00352 € | 3,52 € |
| 5.000 | 0,00239 € | 11,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00207 € | 20,70 € |
| 20.000 | 0,00182 € | 36,40 € |
| 30.000 | 0,00169 € | 50,70 € |
| 50.000 | 0,00156 € | 78,00 € |
| 70.000 | 0,00148 € | 103,60 € |
| 100.000 | 0,00141 € | 141,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

