
RM04F22R0CT | |
|---|---|
DigiKey Part Number | 4713-RM04F22R0CTTR-ND - Tape & Reel (TR) 4713-RM04F22R0CT-ND - Cut Tape (CT) 4713-RM04F22R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F22R0CT |
Description | RES0402 1% 22.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS04F22R0CT | Cal-Chip Electronics, Inc. | 29.950 | 4713-CAS04F22R0CT-ND | 0,08000 € | Parametric Equivalent |
| AC0402FR-0722RL | YAGEO | 453.635 | YAG3460CT-ND | 0,08000 € | Parametric Equivalent |
| AF0402FR-0722RL | YAGEO | 8.886 | 13-AF0402FR-0722RLCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW040222R0FKED | Vishay Dale | 486.752 | 541-22.0LCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW040222R0FKEDC | Vishay Dale | 241.485 | 541-3973-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01080 € | 0,27 € |
| 50 | 0,00840 € | 0,42 € |
| 100 | 0,00680 € | 0,68 € |
| 250 | 0,00512 € | 1,28 € |
| 500 | 0,00422 € | 2,11 € |
| 1.000 | 0,00349 € | 3,49 € |
| 5.000 | 0,00237 € | 11,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00206 € | 20,60 € |
| 20.000 | 0,00180 € | 36,00 € |
| 30.000 | 0,00168 € | 50,40 € |
| 50.000 | 0,00155 € | 77,50 € |
| 70.000 | 0,00147 € | 102,90 € |
| 100.000 | 0,00140 € | 140,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

