21.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F2152CT

DigiKey Part Number
4713-RM04F2152CTTR-ND - Tape & Reel (TR)
4713-RM04F2152CT-ND - Cut Tape (CT)
4713-RM04F2152CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F2152CT
Description
RES0402 1% 21.5K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0402FR-0721K5LYAGEO2.158.083311-21.5KLRCT-ND0,09000 €Direct
ERJ-2RKF2152XPanasonic Industry89.865P21.5KLCT-ND0,09000 €Upgrade
AC0402FR-0721K5LYAGEO9.90013-AC0402FR-0721K5LCT-ND0,09000 €Parametric Equivalent
AF0402FR-0721K5LYAGEO7.90013-AF0402FR-0721K5LCT-ND0,09000 €Parametric Equivalent
CRCW040221K5FKEDVishay Dale73.599541-21.5KLCT-ND0,09000 €Parametric Equivalent
In-Stock: 9.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01500 €0,15 €
250,01080 €0,27 €
500,00860 €0,43 €
1000,00690 €0,69 €
2500,00516 €1,29 €
5000,00424 €2,12 €
1.0000,00352 €3,52 €
5.0000,00239 €11,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00207 €20,70 €
20.0000,00182 €36,40 €
30.0000,00169 €50,70 €
50.0000,00156 €78,00 €
70.0000,00148 €103,60 €
100.0000,00141 €141,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €