New Product
Image for RM04F1502CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F1502CT

DigiKey Part Number
4713-RM04F1502CTTR-ND - Tape & Reel (TR)
4713-RM04F1502CT-ND - Cut Tape (CT)
4713-RM04F1502CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F1502CT
Description
RES0402 1% 15.0K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS04F1502CTCal-Chip Electronics, Inc.10.0004713-CAS04F1502CT-ND0,13000 €Parametric Equivalent
RC0402FR-0715KLYAGEO979.451311-15.0KLRCT-ND0,08000 €Direct
ERJ-2RKF1502XPanasonic Industry81.427P15.0KLCT-ND0,08000 €Upgrade
AC0402FR-0715KLYAGEO61.458YAG3444CT-ND0,08000 €Parametric Equivalent
AC0402FR-1315KLYAGEO61.53713-AC0402FR-1315KLCT-ND0,08000 €Parametric Equivalent
In-Stock: 6.855
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01400 €0,14 €
250,01040 €0,26 €
500,00840 €0,42 €
1000,00650 €0,65 €
2500,00496 €1,24 €
5000,00406 €2,03 €
1.0000,00337 €3,37 €
5.0000,00228 €11,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00197 €19,70 €
20.0000,00173 €34,60 €
30.0000,00161 €48,30 €
50.0000,00148 €74,00 €
70.0000,00141 €98,70 €
100.0000,00134 €134,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €