
RM04F1052CT | |
|---|---|
DigiKey Part Number | 4713-RM04F1052CTTR-ND - Tape & Reel (TR) 4713-RM04F1052CT-ND - Cut Tape (CT) 4713-RM04F1052CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F1052CT |
Description | RES0402 1% 10.5K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,01800 $ | 0,18 $ |
| 25 | 0,01280 $ | 0,32 $ |
| 50 | 0,01000 $ | 0,50 $ |
| 100 | 0,00800 $ | 0,80 $ |
| 250 | 0,00604 $ | 1,51 $ |
| 500 | 0,00496 $ | 2,48 $ |
| 1.000 | 0,00411 $ | 4,11 $ |
| 5.000 | 0,00279 $ | 13,95 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00242 $ | 24,20 $ |
| 20.000 | 0,00212 $ | 42,40 $ |
| 30.000 | 0,00198 $ | 59,40 $ |
| 50.000 | 0,00182 $ | 91,00 $ |
| 70.000 | 0,00173 $ | 121,10 $ |
| 100.000 | 0,00165 $ | 165,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

