Image for RM02J913CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02J913CT

DigiKey Part Number
4713-RM02J913CTTR-ND - Tape & Reel (TR)
4713-RM02J913CT-ND - Cut Tape (CT)
4713-RM02J913CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02J913CT
Description
RES0201 5% 91K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
91 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
250,01480 €0,37 €
500,01160 €0,58 €
1000,00930 €0,93 €
2500,00720 €1,80 €
5000,00600 €3,00 €
1.0000,00504 €5,04 €
5.0000,00354 €17,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00290 €43,50 €
30.0000,00261 €78,30 €
45.0000,00246 €110,70 €
75.0000,00230 €172,50 €
105.0000,00222 €233,10 €
150.0000,00213 €319,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €