
RM02J911CT | |
|---|---|
DigiKey Part Number | 4713-RM02J911CTTR-ND - Tape & Reel (TR) 4713-RM02J911CT-ND - Cut Tape (CT) 4713-RM02J911CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02J911CT |
Description | RES0201 5% 910 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,00950 € | 0,95 € |
| 250 | 0,00728 € | 1,82 € |
| 500 | 0,00608 € | 3,04 € |
| 1.000 | 0,00510 € | 5,10 € |
| 5.000 | 0,00359 € | 17,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00294 € | 44,10 € |
| 30.000 | 0,00264 € | 79,20 € |
| 45.000 | 0,00249 € | 112,05 € |
| 75.000 | 0,00233 € | 174,75 € |
| 105.000 | 0,00224 € | 235,20 € |
| 150.000 | 0,00216 € | 324,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

