Image for RM02J8R2CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02J8R2CT

DigiKey Part Number
4713-RM02J8R2CTTR-ND - Tape & Reel (TR)
4713-RM02J8R2CT-ND - Cut Tape (CT)
4713-RM02J8R2CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02J8R2CT
Description
RES0201 5% 8.2 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
-100/ +350ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02200 €0,22 €
250,01600 €0,40 €
500,01300 €0,65 €
1000,01050 €1,05 €
2500,00812 €2,03 €
5000,00676 €3,38 €
1.0000,00572 €5,72 €
5.0000,00407 €20,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00336 €50,40 €
30.0000,00303 €90,90 €
45.0000,00287 €129,15 €
75.0000,00270 €202,50 €
105.0000,00260 €273,00 €
150.0000,00250 €375,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €