
RM02J5R1CT | |
|---|---|
DigiKey Part Number | 4713-RM02J5R1CTTR-ND - Tape & Reel (TR) 4713-RM02J5R1CT-ND - Cut Tape (CT) 4713-RM02J5R1CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02J5R1CT |
Description | RES0201 5% 5.1 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01070 € | 1,07 € |
| 250 | 0,00824 € | 2,06 € |
| 500 | 0,00686 € | 3,43 € |
| 1.000 | 0,00579 € | 5,79 € |
| 5.000 | 0,00412 € | 20,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00340 € | 51,00 € |
| 30.000 | 0,00307 € | 92,10 € |
| 45.000 | 0,00291 € | 130,95 € |
| 75.000 | 0,00273 € | 204,75 € |
| 105.000 | 0,00263 € | 276,15 € |
| 150.000 | 0,00254 € | 381,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

