
RM02J560CT | |
|---|---|
DigiKey Part Number | 4713-RM02J560CTTR-ND - Tape & Reel (TR) 4713-RM02J560CT-ND - Cut Tape (CT) 4713-RM02J560CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02J560CT |
Description | RES0201 5% 56 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,00880 € | 0,88 € |
| 250 | 0,00672 € | 1,68 € |
| 500 | 0,00556 € | 2,78 € |
| 1.000 | 0,00466 € | 4,66 € |
| 5.000 | 0,00325 € | 16,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00265 € | 39,75 € |
| 30.000 | 0,00237 € | 71,10 € |
| 45.000 | 0,00223 € | 100,35 € |
| 75.000 | 0,00209 € | 156,75 € |
| 105.000 | 0,00200 € | 210,00 € |
| 150.000 | 0,00192 € | 288,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

