
RM02J3R9CT | |
|---|---|
DigiKey Part Number | 4713-RM02J3R9CTTR-ND - Tape & Reel (TR) 4713-RM02J3R9CT-ND - Cut Tape (CT) 4713-RM02J3R9CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02J3R9CT |
Description | RES0201 5% 3.9 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Category | Composition |
Mfr | Temperature Coefficient -200/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01060 € | 1,06 € |
| 250 | 0,00820 € | 2,05 € |
| 500 | 0,00682 € | 3,41 € |
| 1.000 | 0,00577 € | 5,77 € |
| 5.000 | 0,00410 € | 20,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00339 € | 50,85 € |
| 30.000 | 0,00305 € | 91,50 € |
| 45.000 | 0,00289 € | 130,05 € |
| 75.000 | 0,00272 € | 204,00 € |
| 105.000 | 0,00262 € | 275,10 € |
| 150.000 | 0,00252 € | 378,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

