30 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02J303CT

DigiKey Part Number
4713-RM02J303CTTR-ND - Tape & Reel (TR)
4713-RM02J303CT-ND - Cut Tape (CT)
4713-RM02J303CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02J303CT
Description
RES0201 5% 30K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02000 €0,20 €
250,01480 €0,37 €
500,01160 €0,58 €
1000,00940 €0,94 €
2500,00728 €1,82 €
5000,00604 €3,02 €
1.0000,00508 €5,08 €
5.0000,00357 €17,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00293 €43,95 €
30.0000,00263 €78,90 €
45.0000,00248 €111,60 €
75.0000,00232 €174,00 €
105.0000,00223 €234,15 €
150.0000,00215 €322,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €