
RM02J152CT | |
|---|---|
DigiKey Part Number | 2571-RM02J152CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM02J152CT |
Description | RES SMD 1.5K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |

