1 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02J105CT

DigiKey Part Number
4713-RM02J105CTTR-ND - Tape & Reel (TR)
4713-RM02J105CT-ND - Cut Tape (CT)
4713-RM02J105CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02J105CT
Description
RES0201 5% 1M OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM02F1004CTCal-Chip Electronics, Inc.8.8004713-RM02F1004CT-ND0,09000 €Parametric Equivalent
AC0201JR-071MLYAGEO20.206YAG3432CT-ND0,09000 €Parametric Equivalent
AF0201FR-071MLYAGEO9.85013-AF0201FR-071MLCT-ND0,13000 €Parametric Equivalent
CR0201-JW-105GLFBourns Inc.19.412118-CR0201-JW-105GLFCT-ND0,09000 €Parametric Equivalent
CRCW02011M00FKEDVishay Dale72.814541-1.00MAABCT-ND0,19000 €Parametric Equivalent
In-Stock: 14.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01500 €0,15 €
250,01080 €0,27 €
500,00860 €0,43 €
1000,00690 €0,69 €
2500,00516 €1,29 €
5000,00424 €2,12 €
1.0000,00352 €3,52 €
5.0000,00239 €11,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00192 €28,80 €
30.0000,00169 €50,70 €
45.0000,00159 €71,55 €
75.0000,00147 €110,25 €
105.0000,00140 €147,00 €
150.0000,00134 €201,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €