Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RM02F5490CT | |
|---|---|
DigiKey Part Number | 2571-RM02F5490CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM02F5490CT |
Description | RES SMD 549 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 549 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201549RFNED | Vishay Dale | 6.059 | 541-CRCW0201549RFNEDCT-ND | 0,09000 € | Parametric Equivalent |
| ERJ-1GNF5490C | Panasonic Industry | 67.787 | P123070CT-ND | 0,09000 € | Parametric Equivalent |
| RK73H1HTTC5490F | KOA Speer Electronics, Inc. | 18.600 | 2019-RK73H1HTTC5490FCT-ND | 0,09000 € | Parametric Equivalent |




