Image for RM02F4701CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F4701CT

DigiKey Part Number
4713-RM02F4701CTTR-ND - Tape & Reel (TR)
4713-RM02F4701CT-ND - Cut Tape (CT)
4713-RM02F4701CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F4701CT
Description
RES0201 1% 4.70K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS02F4701CTCal-Chip Electronics, Inc.13.9524713-CAS02F4701CT-ND0,12000 €Parametric Equivalent
AC0201FR-134K7LYAGEO22.29513-AC0201FR-134K7LCT-ND0,08000 €Parametric Equivalent
AF0201FR-074K7LYAGEO17813-AF0201FR-074K7LCT-ND0,13000 €Parametric Equivalent
CRCW02014K70FKEDVishay Dale3.512541-4.70KAABCT-ND0,19000 €Parametric Equivalent
CRCW02014K70FNEDVishay Dale149.024541-CRCW02014K70FNEDCT-ND0,08000 €Parametric Equivalent
In-Stock: 14.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01600 €0,16 €
250,01160 €0,29 €
500,00900 €0,45 €
1000,00720 €0,72 €
2500,00548 €1,37 €
5000,00450 €2,25 €
1.0000,00374 €3,74 €
5.0000,00256 €12,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00206 €30,90 €
30.0000,00182 €54,60 €
45.0000,00171 €76,95 €
75.0000,00159 €119,25 €
105.0000,00152 €159,60 €
150.0000,00145 €217,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €