
RM02F3830CT | |
|---|---|
DigiKey Part Number | 4713-RM02F3830CTTR-ND - Tape & Reel (TR) 4713-RM02F3830CT-ND - Cut Tape (CT) 4713-RM02F3830CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F3830CT |
Description | RES0201 1% 383 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01050 € | 1,05 € |
| 250 | 0,00812 € | 2,03 € |
| 500 | 0,00676 € | 3,38 € |
| 1.000 | 0,00571 € | 5,71 € |
| 5.000 | 0,00406 € | 20,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00335 € | 50,25 € |
| 30.000 | 0,00302 € | 90,60 € |
| 45.000 | 0,00286 € | 128,70 € |
| 75.000 | 0,00269 € | 201,75 € |
| 105.000 | 0,00259 € | 271,95 € |
| 150.000 | 0,00249 € | 373,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

