
RM02F33R0CT | |
---|---|
DigiKey Part Number | 4713-RM02F33R0CTTR-ND - Tape & Reel (TR) 4713-RM02F33R0CT-ND - Cut Tape (CT) 4713-RM02F33R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F33R0CT |
Description | RES0201 1% 33.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01700 € | 0,17 € |
25 | 0,01240 € | 0,31 € |
50 | 0,00980 € | 0,49 € |
100 | 0,00780 € | 0,78 € |
250 | 0,00596 € | 1,49 € |
500 | 0,00492 € | 2,46 € |
1.000 | 0,00412 € | 4,12 € |
5.000 | 0,00285 € | 14,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00232 € | 34,80 € |
30.000 | 0,00207 € | 62,10 € |
45.000 | 0,00194 € | 87,30 € |
75.000 | 0,00181 € | 135,75 € |
105.000 | 0,00174 € | 182,70 € |
150.000 | 0,00167 € | 250,50 € |
180.000 | 0,00163 € | 293,40 € |
360.000 | 0,00152 € | 547,20 € |
375.000 | 0,00152 € | 570,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |