22.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F22R1CT

DigiKey Part Number
4713-RM02F22R1CTTR-ND - Tape & Reel (TR)
4713-RM02F22R1CT-ND - Cut Tape (CT)
4713-RM02F22R1CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F22R1CT
Description
RES0201 1% 22.1 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF22R1CPanasonic Industry673.750P122844CT-ND0,09000 €Parametric Equivalent
RC0201FR-1322R1LYAGEO99.40013-RC0201FR-1322R1LCT-ND0,09000 €Parametric Equivalent
RK73H1HTTC22R1FKOA Speer Electronics, Inc.18.1982019-RK73H1HTTC22R1FCT-ND0,09000 €Parametric Equivalent
In-Stock: 12.200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
250,01160 €0,29 €
500,00900 €0,45 €
1000,00730 €0,73 €
2500,00552 €1,38 €
5000,00454 €2,27 €
1.0000,00377 €3,77 €
5.0000,00258 €12,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00207 €31,05 €
30.0000,00184 €55,20 €
45.0000,00172 €77,40 €
75.0000,00160 €120,00 €
105.0000,00153 €160,65 €
150.0000,00146 €219,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €