
RM02F17R8CT | |
|---|---|
DigiKey Part Number | 2571-RM02F17R8CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM02F17R8CT |
Description | RES SMD 17.8 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 17.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RM02F17R8CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 |

