16 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F1602CT

DigiKey Part Number
4713-RM02F1602CTTR-ND - Tape & Reel (TR)
4713-RM02F1602CT-ND - Cut Tape (CT)
4713-RM02F1602CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F1602CT
Description
RES0201 1% 16.0K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020116K0FKEDVishay Dale43.327541-16.0KAABCT-ND0,19000 €Parametric Equivalent
CRCW020116K0FNEDVishay Dale33.411541-CRCW020116K0FNEDCT-ND0,09000 €Parametric Equivalent
ERJ-1GNF1602CPanasonic Industry134.619P122759CT-ND0,09000 €Parametric Equivalent
RK73H1HTTC1602FKOA Speer Electronics, Inc.17.5402019-RK73H1HTTC1602FCT-ND0,09000 €Parametric Equivalent
In-Stock: 14.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,01600 €0,40 €
500,01280 €0,64 €
1000,01050 €1,05 €
2500,00808 €2,02 €
5000,00674 €3,37 €
1.0000,00569 €5,69 €
5.0000,00404 €20,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00333 €49,95 €
30.0000,00301 €90,30 €
45.0000,00285 €128,25 €
75.0000,00267 €200,25 €
105.0000,00257 €269,85 €
150.0000,00248 €372,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €