
RM02F1541CT | |
|---|---|
DigiKey Part Number | 4713-RM02F1541CTTR-ND - Tape & Reel (TR) 4713-RM02F1541CT-ND - Cut Tape (CT) 4713-RM02F1541CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F1541CT |
Description | RES0201 1% 1.54K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01320 € | 0,33 € |
| 50 | 0,01040 € | 0,52 € |
| 100 | 0,00830 € | 0,83 € |
| 250 | 0,00632 € | 1,58 € |
| 500 | 0,00524 € | 2,62 € |
| 1.000 | 0,00438 € | 4,38 € |
| 5.000 | 0,00303 € | 15,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00246 € | 36,90 € |
| 30.000 | 0,00220 € | 66,00 € |
| 45.000 | 0,00207 € | 93,15 € |
| 75.000 | 0,00193 € | 144,75 € |
| 105.000 | 0,00185 € | 194,25 € |
| 150.000 | 0,00177 € | 265,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

