RM02F14R0CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,03631 €
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,00272 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00243 €
Datasheet
Image for RM02F14R0CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F14R0CT

DigiKey Part Number
4713-RM02F14R0CTTR-ND - Tape & Reel (TR)
4713-RM02F14R0CT-ND - Cut Tape (CT)
4713-RM02F14R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F14R0CT
Description
RES0201 1% 14.0 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020114R0FNEDVishay Dale0541-CRCW020114R0FNEDCT-ND0,08000 €Parametric Equivalent
ERJ-1GNF14R0CPanasonic Industry0P122739CT-ND0,08000 €Parametric Equivalent
ERJ-U01F14R0CPanasonic Industry010-ERJ-U01F14R0CTR-ND0,03631 €Parametric Equivalent
RMC1/20-14R0FPAKamaya Inc.02315-RMC1/20-14R0FPATR-ND0,00272 €Parametric Equivalent
WR02X14R0FALWalsin Technology Corporation01292-WR02X14R0FALTR-ND0,00243 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02200 €0,22 €
250,01600 €0,40 €
500,01280 €0,64 €
1000,01040 €1,04 €
2500,00804 €2,01 €
5000,00668 €3,34 €
1.0000,00564 €5,64 €
5.0000,00401 €20,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00331 €49,65 €
30.0000,00298 €89,40 €
45.0000,00282 €126,90 €
75.0000,00265 €198,75 €
105.0000,00255 €267,75 €
150.0000,00246 €369,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €