130 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F1303CT

DigiKey Part Number
4713-RM02F1303CTTR-ND - Tape & Reel (TR)
4713-RM02F1303CT-ND - Cut Tape (CT)
4713-RM02F1303CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F1303CT
Description
RES0201 1% 130K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
130 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0201130KFKEDVishay Dale4.548541-CRCW0201130KFKEDCT-ND0,19000 €Parametric Equivalent
CRCW0201130KFNEDVishay Dale15.362541-CRCW0201130KFNEDCT-ND0,09000 €Parametric Equivalent
ERJ-1GNF1303CPanasonic Industry39.265P122715CT-ND0,09000 €Parametric Equivalent
ERJ-U01F1303CPanasonic Industry28.70010-ERJ-U01F1303CCT-ND0,22000 €Parametric Equivalent
RK73H1HTTC1303FKOA Speer Electronics, Inc.25.7712019-RK73H1HTTC1303FCT-ND0,09000 €Parametric Equivalent
In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,01600 €0,40 €
500,01280 €0,64 €
1000,01050 €1,05 €
2500,00808 €2,02 €
5000,00674 €3,37 €
1.0000,00569 €5,69 €
5.0000,00404 €20,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00356 €35,60 €
20.0000,00319 €63,80 €
30.0000,00301 €90,30 €
50.0000,00281 €140,50 €
70.0000,00269 €188,30 €
100.0000,00259 €259,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €