124 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F1243CT

DigiKey Part Number
4713-RM02F1243CTTR-ND - Tape & Reel (TR)
4713-RM02F1243CT-ND - Cut Tape (CT)
4713-RM02F1243CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F1243CT
Description
RES0201 1% 124K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
124 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01800 €0,18 €
250,01320 €0,33 €
500,01020 €0,51 €
1000,00820 €0,82 €
2500,00632 €1,58 €
5000,00520 €2,60 €
1.0000,00436 €4,36 €
5.0000,00302 €15,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00245 €36,75 €
30.0000,00219 €65,70 €
45.0000,00206 €92,70 €
75.0000,00192 €144,00 €
105.0000,00184 €193,20 €
150.0000,00176 €264,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €