Image for RM02F1054CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F1054CT

DigiKey Part Number
4713-RM02F1054CTTR-ND - Tape & Reel (TR)
4713-RM02F1054CT-ND - Cut Tape (CT)
4713-RM02F1054CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F1054CT
Description
RES0201 1% 1.05M OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.05 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01800 €0,18 €
250,01280 €0,32 €
500,01020 €0,51 €
1000,00820 €0,82 €
2500,00624 €1,56 €
5000,00516 €2,58 €
1.0000,00433 €4,33 €
5.0000,00300 €15,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00243 €36,45 €
30.0000,00217 €65,10 €
45.0000,00204 €91,80 €
75.0000,00190 €142,50 €
105.0000,00182 €191,10 €
150.0000,00175 €262,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €