Image for RM02F1053CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F1053CT

DigiKey Part Number
4713-RM02F1053CTTR-ND - Tape & Reel (TR)
4713-RM02F1053CT-ND - Cut Tape (CT)
4713-RM02F1053CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F1053CT
Description
RES0201 1% 105K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
105 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0201105KFKEDVishay Dale6.017541-CRCW0201105KFKEDCT-ND0,19000 €Parametric Equivalent
CRCW0201105KFNEDVishay Dale6.170541-CRCW0201105KFNEDCT-ND0,08000 €Parametric Equivalent
ERJ-1GNF1053CPanasonic Industry68.710P122664CT-ND0,08000 €Parametric Equivalent
RK73H1HTTC1053FKOA Speer Electronics, Inc.7.2922019-RK73H1HTTC1053FCT-ND0,08000 €Parametric Equivalent
In-Stock: 14.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02200 €0,22 €
250,01600 €0,40 €
500,01280 €0,64 €
1000,01040 €1,04 €
2500,00804 €2,01 €
5000,00668 €3,34 €
1.0000,00564 €5,64 €
5.0000,00401 €20,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00331 €49,65 €
30.0000,00298 €89,40 €
45.0000,00282 €126,90 €
75.0000,00265 €198,75 €
105.0000,00255 €267,75 €
150.0000,00246 €369,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €