
PTMOJ476BT070 | |
|---|---|
DigiKey Part Number | 4713-PTMOJ476BT070TR-ND - Tape & Reel (TR) 4713-PTMOJ476BT070CT-ND - Cut Tape (CT) 4713-PTMOJ476BT070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMOJ476BT070 |
Description | PTANT 20% 6.3V 47UF B LSR 70 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Cal-Chip Electronics, Inc. | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 47 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82200 € | 8,22 € |
| 50 | 0,65420 € | 32,71 € |
| 100 | 0,60230 € | 60,23 € |
| 500 | 0,51464 € | 257,32 € |
| 1.000 | 0,48753 € | 487,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46521 € | 930,42 € |
| 4.000 | 0,44682 € | 1.787,28 € |
| 6.000 | 0,43761 € | 2.625,66 € |
| 10.000 | 0,42740 € | 4.274,00 € |
| 14.000 | 0,42143 € | 5.900,02 € |
| 20.000 | 0,41568 € | 8.313,60 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

