47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTMOJ476AT200

DigiKey Part Number
4713-PTMOJ476AT200TR-ND - Tape & Reel (TR)
4713-PTMOJ476AT200CT-ND - Cut Tape (CT)
4713-PTMOJ476AT200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTMOJ476AT200
Description
PTANT 20% 6.3V 47UF A LSR 200
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Manufacturer
Cal-Chip Electronics, Inc.
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
47 µF
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,67100 €6,71 €
500,52780 €26,39 €
1000,48380 €48,38 €
5000,40944 €204,72 €
1.0000,38645 €386,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,36753 €735,06 €
4.0000,35196 €1.407,84 €
6.0000,34415 €2.064,90 €
10.0000,33550 €3.355,00 €
14.0000,33045 €4.626,30 €
20.0000,32558 €6.511,60 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €