
PTMIC476YT070 | |
|---|---|
DigiKey Part Number | 4713-PTMIC476YT070TR-ND - Tape & Reel (TR) 4713-PTMIC476YT070CT-ND - Cut Tape (CT) 4713-PTMIC476YT070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMIC476YT070 |
Description | PTANT 20% 16V 47UF Y LSR 70 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04400 € | 10,44 € |
| 50 | 0,84060 € | 42,03 € |
| 100 | 0,77780 € | 77,78 € |
| 500 | 0,67172 € | 335,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63890 € | 638,90 € |
| 2.000 | 0,61186 € | 1.223,72 € |
| 3.000 | 0,59831 € | 1.794,93 € |
| 5.000 | 0,58329 € | 2.916,45 € |
| 7.000 | 0,57451 € | 4.021,57 € |
| 10.000 | 0,56607 € | 5.660,70 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

