
PTMIC157YT050 | |
|---|---|
DigiKey Part Number | 4713-PTMIC157YT050TR-ND - Tape & Reel (TR) 4713-PTMIC157YT050CT-ND - Cut Tape (CT) 4713-PTMIC157YT050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMIC157YT050 |
Description | PTANT 20% 16V 150UF Y LSR 50 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,61100 € | 16,11 € |
| 50 | 1,32540 € | 66,27 € |
| 100 | 1,23710 € | 123,71 € |
| 500 | 1,08774 € | 543,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04148 € | 1.041,48 € |
| 2.000 | 1,00340 € | 2.006,80 € |
| 3.000 | 0,98431 € | 2.952,93 € |
| 5.000 | 0,96316 € | 4.815,80 € |
| 7.000 | 0,95079 € | 6.655,53 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

