
PTMIA156AT200 | |
|---|---|
DigiKey Part Number | 4713-PTMIA156AT200TR-ND - Tape & Reel (TR) 4713-PTMIA156AT200CT-ND - Cut Tape (CT) 4713-PTMIA156AT200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMIA156AT200 |
Description | PTANT 20% 10V 15UF A LSR 200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65500 € | 6,55 € |
| 50 | 0,51500 € | 25,75 € |
| 100 | 0,47170 € | 47,17 € |
| 500 | 0,39856 € | 199,28 € |
| 1.000 | 0,37595 € | 375,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35734 € | 714,68 € |
| 4.000 | 0,34201 € | 1.368,04 € |
| 6.000 | 0,33433 € | 2.005,98 € |
| 10.000 | 0,32582 € | 3.258,20 € |
| 14.000 | 0,32084 € | 4.491,76 € |
| 20.000 | 0,31606 € | 6.321,20 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

