
PTMIA106AT300 | |
|---|---|
DigiKey Part Number | 4713-PTMIA106AT300TR-ND - Tape & Reel (TR) 4713-PTMIA106AT300CT-ND - Cut Tape (CT) 4713-PTMIA106AT300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMIA106AT300 |
Description | PTANT 20% 10V 10UF A LSR 300 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | PTMIA106AT300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63900 € | 6,39 € |
| 50 | 0,50200 € | 25,10 € |
| 100 | 0,45960 € | 45,96 € |
| 500 | 0,38786 € | 193,93 € |
| 1.000 | 0,36568 € | 365,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34743 € | 694,86 € |
| 4.000 | 0,33241 € | 1.329,64 € |
| 6.000 | 0,32488 € | 1.949,28 € |
| 10.000 | 0,31653 € | 3.165,30 € |
| 14.000 | 0,31166 € | 4.363,24 € |
| 20.000 | 0,30696 € | 6.139,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

