
GMX32X7R104K250CT | |
|---|---|
DigiKey Part Number | 4713-GMX32X7R104K250CTTR-ND - Tape & Reel (TR) 4713-GMX32X7R104K250CT-ND - Cut Tape (CT) 4713-GMX32X7R104K250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMX32X7R104K250CT |
Description | FLEXCAP1210 X7R .1UF 10% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52000 € | 5,20 € |
| 50 | 0,40420 € | 20,21 € |
| 100 | 0,36850 € | 36,85 € |
| 500 | 0,30810 € | 154,05 € |
| 1.000 | 0,28943 € | 289,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27406 € | 548,12 € |
| 4.000 | 0,26141 € | 1.045,64 € |
| 6.000 | 0,25507 € | 1.530,42 € |
| 10.000 | 0,24804 € | 2.480,40 € |
| 14.000 | 0,24394 € | 3.415,16 € |
| 20.000 | 0,23998 € | 4.799,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

