
GMT31CG221J50NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT31CG221J50NT4TR-ND - Tape & Reel (TR) 4713-GMT31CG221J50NT4CT-ND - Cut Tape (CT) 4713-GMT31CG221J50NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT31CG221J50NT4 |
Description | CAP1206 COG 220PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.037" (0.94mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,10280 € | 5,14 € |
| 100 | 0,09100 € | 9,10 € |
| 500 | 0,07098 € | 35,49 € |
| 1.000 | 0,06481 € | 64,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05558 € | 222,32 € |
| 8.000 | 0,05215 € | 417,20 € |
| 12.000 | 0,05043 € | 605,16 € |
| 20.000 | 0,04852 € | 970,40 € |
| 28.000 | 0,04741 € | 1.327,48 € |
| 40.000 | 0,04634 € | 1.853,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

