
GMT21CG331J50NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT21CG331J50NT4TR-ND - Tape & Reel (TR) 4713-GMT21CG331J50NT4CT-ND - Cut Tape (CT) 4713-GMT21CG331J50NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT21CG331J50NT4 |
Description | CAP0805 COG 330PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,05600 € | 5,60 € |
| 500 | 0,04264 € | 21,32 € |
| 1.000 | 0,03851 € | 38,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03232 € | 129,28 € |
| 8.000 | 0,03003 € | 240,24 € |
| 12.000 | 0,02888 € | 346,56 € |
| 20.000 | 0,02761 € | 552,20 € |
| 28.000 | 0,02686 € | 752,08 € |
| 40.000 | 0,02615 € | 1.046,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

