
GMT10CG2R7C50NT4 | |
|---|---|
DigiKey Part Number | 2571-GMT10CG2R7C50NT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT10CG2R7C50NT4 |
Description | CAP0603 COG 2.7PF .25PF 50V AEC |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |

