
GMT10CG1R2B50NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG1R2B50NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG1R2B50NT4CT-ND - Cut Tape (CT) 4713-GMT10CG1R2B50NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG1R2B50NT4 |
Description | CAP0603 COG 1.2PF.1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Height - Seated (Max) 0.034" (0.87mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05630 € | 5,63 € |
| 500 | 0,04278 € | 21,39 € |
| 1.000 | 0,03864 € | 38,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03244 € | 129,76 € |
| 8.000 | 0,03014 € | 241,12 € |
| 12.000 | 0,02899 € | 347,88 € |
| 20.000 | 0,02771 € | 554,20 € |
| 28.000 | 0,02697 € | 755,16 € |
| 40.000 | 0,02625 € | 1.050,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

