
GMC43CG104F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC43CG104F50NTTR-ND - Tape & Reel (TR) 4713-GMC43CG104F50NTCT-ND - Cut Tape (CT) 4713-GMC43CG104F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43CG104F50NT |
Description | CAP1812 COG .1UF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 10 | 4,34300 € | 43,43 € |
| 50 | 3,73300 € | 186,65 € |
| 100 | 3,54410 € | 354,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,22472 € | 1.612,36 € |
| 1.000 | 3,12576 € | 3.125,76 € |
| 1.500 | 3,07615 € | 4.614,23 € |
| 2.500 | 3,02118 € | 7.552,95 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |

