
GMC32CG103F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC32CG103F100NTTR-ND - Tape & Reel (TR) 4713-GMC32CG103F100NTCT-ND - Cut Tape (CT) 4713-GMC32CG103F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32CG103F100NT |
Description | CAP1210 COG .01UF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.01 µF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC32CG103F100NT | Cal-Chip Electronics, Inc. | 915 | 4713-GMC32CG103F100NTCT-ND | 4,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 3,54100 € | 35,41 € |
| 50 | 3,01860 € | 150,93 € |
| 100 | 2,85730 € | 285,73 € |
| 500 | 2,70472 € | 1.352,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,42983 € | 4.859,66 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

