
GMC31X7R331M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R331M50NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R331M50NTCT-ND - Cut Tape (CT) 4713-GMC31X7R331M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R331M50NT |
Description | CAP1206 X7R 330PF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11360 € | 5,68 € |
| 100 | 0,10070 € | 10,07 € |
| 500 | 0,07892 € | 39,46 € |
| 1.000 | 0,07220 € | 72,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06214 € | 248,56 € |
| 8.000 | 0,05840 € | 467,20 € |
| 12.000 | 0,05653 € | 678,36 € |
| 20.000 | 0,05446 € | 1.089,20 € |
| 28.000 | 0,05324 € | 1.490,72 € |
| 40.000 | 0,05208 € | 2.083,20 € |
| 48.000 | 0,05153 € | 2.473,44 € |
| 96.000 | 0,04967 € | 4.768,32 € |
| 100.000 | 0,04957 € | 4.957,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

