
GMC31X7R104J200NT | |
---|---|
DigiKey Part Number | 4713-GMC31X7R104J200NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R104J200NTCT-ND - Cut Tape (CT) 4713-GMC31X7R104J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R104J200NT |
Description | CAP1206 X7R .1UF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12600 € | 1,26 € |
50 | 0,09080 € | 4,54 € |
100 | 0,08010 € | 8,01 € |
500 | 0,06206 € | 31,03 € |
1.000 | 0,05649 € | 56,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,05191 € | 103,82 € |
4.000 | 0,04815 € | 192,60 € |
6.000 | 0,04627 € | 277,62 € |
10.000 | 0,04418 € | 441,80 € |
14.000 | 0,04296 € | 601,44 € |
20.000 | 0,04179 € | 835,80 € |
24.000 | 0,04123 € | 989,52 € |
48.000 | 0,03936 € | 1.889,28 € |
50.000 | 0,03927 € | 1.963,50 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |