
GMC31CG511J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG511J200NTTR-ND - Tape & Reel (TR) 4713-GMC31CG511J200NTCT-ND - Cut Tape (CT) 4713-GMC31CG511J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG511J200NT |
Description | CAP1206 COG 510PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,46980 € | 23,49 € |
| 100 | 0,42970 € | 42,97 € |
| 500 | 0,36178 € | 180,89 € |
| 1.000 | 0,34078 € | 340,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30926 € | 1.237,04 € |
| 8.000 | 0,29754 € | 2.380,32 € |
| 12.000 | 0,29167 € | 3.500,04 € |
| 20.000 | 0,28515 € | 5.703,00 € |
| 28.000 | 0,28135 € | 7.877,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

