
GMC31CG511F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG511F200NTTR-ND - Tape & Reel (TR) 4713-GMC31CG511F200NTCT-ND - Cut Tape (CT) 4713-GMC31CG511F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG511F200NT |
Description | CAP1206 COG 510PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91200 € | 9,12 € |
| 50 | 0,72940 € | 36,47 € |
| 100 | 0,67280 € | 67,28 € |
| 500 | 0,57730 € | 288,65 € |
| 1.000 | 0,54774 € | 547,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,50336 € | 2.013,44 € |
| 8.000 | 0,48686 € | 3.894,88 € |
| 12.000 | 0,47859 € | 5.743,08 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

