
GMC31CG510J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG510J200NTTR-ND - Tape & Reel (TR) 4713-GMC31CG510J200NTCT-ND - Cut Tape (CT) 4713-GMC31CG510J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG510J200NT |
Description | CAP1206 COG 51PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21560 € | 10,78 € |
| 100 | 0,19390 € | 19,39 € |
| 500 | 0,15716 € | 78,58 € |
| 1.000 | 0,14583 € | 145,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12885 € | 515,40 € |
| 8.000 | 0,12254 € | 980,32 € |
| 12.000 | 0,11938 € | 1.432,56 € |
| 20.000 | 0,11587 € | 2.317,40 € |
| 28.000 | 0,11382 € | 3.186,96 € |
| 40.000 | 0,11185 € | 4.474,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

